81027-AA | Kontakt-Chemie

Kontakt-Chemie label remover, canister, 1 l, 81027-AA

Order No.: 12L1774
EAN: 5412386810275
MPN:
81027-AA
SOLVENT 50 1L KANISTER
Kontakt-Chemie
default L
Image may differ
Unit Price (€ / pc.)
27.6080 € *
Available: 3 pcs.
Leadtime: 2 Weeks **
Total Price:
27.61 € *
Price list
Quantity
Price per unit*
1 pcs.
27.6080 €
3 pcs.
26.2395 €
6 pcs.
24.9305 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Usage label remover
Version label remover
Container canister
Contents 1 l
Logistics
Country of origin BE
Customs tariff number 38140090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Signal word
Gefahrenpiktogramme
Information on dangerous goods

Signal word: Danger

Hazard statements:

  • H225 Highly flammable liquid and vapour
  • H315 Causes skin irritation
  • H317 May cause an allergic skin reaction
  • H336 May cause drowsiness or dizziness
  • H304 May be fatal if swallowed and enters airways
  • H410 Very toxic to aquatic life with long lasting effects

Precautionary statements:

  • P102 Keep out of reach of children.
  • P210 Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.
  • P261 Avoid breathing dust/fume/gas/mist/vapours/spray.
  • P271 Use only outdoors or in a well-ventilated area.
  • P280 Wear protective gloves/protective clothing/eye protection/face protection/hearing protection/...
  • P301+P310 IF SWALLOWED: Immediately call a POISON CENTER/doctor/…
  • P331 Do NOT induce vomiting.
  • P405 Store locked up.
  • P501 Dispose of contents/container to ...
Variations
Container
Contents
Usage
Version
1 item in 5 variations
*incl. VAT plus shipping costs

Order No.:

 12L4091

Manufacturer SKU:

 80609-DE

 

Available: 0 pcs. Next delivery: 5 pcs. on 2024-06-21 Leadtime: 1 Week **
15.26 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
15.2558 €
10 pcs.
13.4232 €
50 pcs.
12.5069 €
150 pcs.
11.9595 €
500 pcs.
11.3407 €