00 50 03 T BK | Knipex

Material carabiner, (L x W x D) 81 x 46 x 12 mm, 60 g, 00 50 03 T BK

Order No.: 22L1746
EAN: 4003773081371
MPN:
00 50 03 T BK
005003TBK
Series: TT
Knipex
default L
Image may differ
Unit Price (€ / pc.)
27.9650 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 1 Week **
Total Price:
27.97 € *
Price list
Quantity
Price per unit*
1 pcs.
27.9650 €
6 pcs.
25.1685 €
*incl. VAT plus shipping costs
**Subject to prior sale
For use in building construction, civil engineering, building maintenance- for industrial climbers, roofers, mountaineers, in rock climbing, for trade fair projects. Carabiner with screw lock. Catch to increase tensile strength. For connecting adapter strap and tether or to attach these to a fixed point. Strong yet light design. Contents: 2 carabiners. Aluminium
Technical specifications
Version Material carabiner
Width 46 mm
Weight 60 g
Length 81 mm
Material aluminum
Depth 12 mm
Logistics
Country of origin IT
Customs tariff number 62179000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Accessory
Variations
Depth
Version
Width
Length
Weight
Material
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Depth
Version
Width
Length
Weight
Material
Adapter strap, (W x D) 85 x 29 mm, 10 g, 00 50 02 T BK
Order No.:
 22L1745
Manufacturer:
 Knipex
Manufacturer SKU:
 00 50 02 T BK
Available: 0 pcs. Available in 7 Days: 10 pcs. Leadtime: 1 Week **
Total Price: 20.94 € *
1 pcs.
20.9440 €
6 pcs.
18.8496 €
29 mm
Adapter strap
85 mm
10 g