76 22 125 | Knipex
Side cutter, 125 mm, 107 g, cut capacity (2.5 mm/–/–/–), 76 22 125
Order No.: 20L2920
EAN: 4003773048022
MPN:
76 22 125
7622125
Unit Price (€ / pc.)
29.9880 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 1 Week **
Total Price:
29.99 € *
Price list
Quantity
Price per unit*
1 pcs.
29.9880 €
6 pcs.
26.9892 €
*incl. VAT plus shipping costs
**Subject to prior sale
With sharp, precisely aligned cutting edges for soft, hard wire and piano wire. Cutting edges additionally induction hardened, cutting edge hardness approx. 63 HRC. Lap joint. Vanadium electric steel, forged, multi stage oil-hardened
Technical specifications
Version | side cutter | |
ESD protection | No | |
Weight | 107 g | |
Length | 125 mm | |
Material | vanadium electrical steel | |
Cutting edge | without facet | |
Cutting capacity (soft) | 2.5 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |