72 01 180 | Knipex

Side cutter, 180 mm, 193 g, 72 01 180

Order No.: 20L2785
EAN: 4003773046837
MPN:
72 01 180
7201180
Knipex
default L
Image may differ
Unit Price (€ / pc.)
29.1550 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
29.16 € *
Price list
Quantity
Price per unit*
1 pcs.
29.1550 €
6 pcs.
26.2395 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cutting face flush ground. For nearly flush cutting of moulded plastic components from sprues. Cuts soft materials such as lead in a flush cut. With opening spring. Vanadium electric steel- forged, oil-hardened
Technical specifications
Version side cutter
ESD protection No
Weight 193 g
Length 180 mm
Material vanadium electrical steel
Cutting edge without facet
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Length
Weight
Material
Cutting edge
Version
1000V Insulated
ESD protection
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Length
Weight
Material
Cutting edge
Version
1000V Insulated
ESD protection
Side cutter, 140 mm, 125 g, 72 01 140
Order No.:
 20L2780
Manufacturer:
 Knipex
Manufacturer SKU:
 72 01 140
Available: 4 pcs. Leadtime: 3 Weeks **
Total Price: 28.44 € *
1 pcs.
28.4410 €
6 pcs.
25.5969 €
140 mm
125 g
vanadium electrical steel
without facet
side cutter
No
No
Side cutter, 160 mm, 164 g, 72 01 160
Order No.:
 05L2576
Manufacturer:
 Knipex
Manufacturer SKU:
 72 01 160
Available: 0 pcs. Leadtime: 3 Weeks **
Total Price: 27.13 € *
1 pcs.
27.1320 €
6 pcs.
24.4188 €
160 mm
164 g
vanadium electrical steel
without facet
side cutter
No
No
Side cutter, 180 mm, 193 g, 72 01 180
Order No.:
 20L2785
Manufacturer:
 Knipex
Manufacturer SKU:
 72 01 180
Available: 0 pcs. Leadtime: 3 Weeks **
Total Price: 29.16 € *
1 pcs.
29.1550 €
6 pcs.
26.2395 €
180 mm
193 g
vanadium electrical steel
without facet
side cutter
No
No