70 05 180 T | Knipex

Side cutter, 180 mm, 258 g, cut capacity (4/3/2.5 mm/–), 70 05 180 T

Order No.: 20L2660
EAN: 4003773080039
MPN:
70 05 180 T
7005180T
Knipex
default L
Image may differ
Unit Price (€ / pc.)
38.6750 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 1 Week **
Total Price:
38.68 € *
Price list
Quantity
Price per unit*
1 pcs.
38.6750 €
6 pcs.
34.8075 €
*incl. VAT plus shipping costs
**Subject to prior sale
The indispensable diagonal cutter for all-round use. High-quality material and precise workmanship for long service life. Precision cutting edges for soft and hard wire. Clean cutting of thin copper wires, also at the cutting-edge tips. Cutting edges additionally induction hardened, cutting edge hardness approx. 62 HRC. Narrow head style for use in confined areas. Vanadium electric steel, forged, multi stage oil-hardened Model: Pliers with tether attachment point for mounting a fall protection.
Technical specifications
Version side cutter
ESD protection No
Weight 258 g
Length 180 mm
Material vanadium electrical steel
Cutting edge with facet
Cutting capicity (hard) 2.5 mm
Cutting capacity (medium-hard) 3 mm
Cutting capacity (soft) 4 mm
1000V Insulated No
Logistics
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
1 item in 8 variations
*incl. VAT plus shipping costs