67 05 200 | Knipex
High leverage end cutting nipper, 200 mm, 361 g, cut capacity (5/3.8/3/2.5 mm), 67 05 200
Order No.: 20L2600
EAN: 4003773017943
MPN:
67 05 200
6705200
Unit Price (€ / pc.)
46.4100 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 1 Week **
Total Price:
46.41 € *
Price list
Quantity
Price per unit*
1 pcs.
46.4100 €
6 pcs.
41.7690 €
*incl. VAT plus shipping costs
**Subject to prior sale
With cutting edges for soft, hard and piano wire. High cutting capacity with little effort due to optimum co-ordination of cutting edge angle and transmission ratio. Cutting edges additionally induction hardened, cutting edge hardness approx. 64 HRC. Chrome vanadium heavy-duty steel, forged, multi stage oil-hardened
Technical specifications
Version | high leverage end cutting nipper | |
ESD protection | No | |
Weight | 361 g | |
Length | 200 mm | |
Material | chromium-vanadium steel | |
Cutting edge | with facet | |
Cutting capicity (hard) | 3 mm | |
Cutting capacity (medium-hard) | 3.8 mm | |
Cutting capicity (Piano wire) | 2.5 mm | |
Cutting capacity (soft) | 5 mm | |
1000V Insulated | No |
Download
Logistics
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |