K1062 | Klauke

Cable cutter, (L) 260 mm, 600 g, K1062

Order No.: 05L1031
EAN: 4012078037204
MPN:
K1062
Klauke
default L
Image may differ
Unit Price (€ / pc.)
634.9602 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
634.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
634.9602 €

Hand-operated cutting tool, K1062, Klauke

Hand-operated cutting tool for Al and Cu cables, class 2 to Ø 62 mm

Features

  • Effortless operations thanks to energy-saving 2-stage ratchet system
  • Lightweight design with great cutting performance
  • For earth, plastic and rubber cables
  • One-hand operation
  • Handle with slip guard and inscription panel
  • Not suitable for cutting steel or steel wire
Technical specifications
Version cable cutter
Weight 600 g
Length 260 mm
Cutting capacity (soft) 62 mm
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82033000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Cutting capacity (soft)
Version
Length
1000V Insulated
Weight
1 item in 2 variations
*incl. VAT plus shipping costs