K0569.01001555 | Kipp
Rubber/metal bumpers with 2 inner threads, straight, D 10, H 15 mm, G M4, T 4.0 mm, K0569.01001555
Order No.: 20H1832
EAN: 4099889504958
MPN:
K0569.01001555
Unit Price (€ / pc.)
1.5708 € *
Available: 79 pcs.
Next delivery: 4 pcs. on 2024-11-19
Leadtime: 45 Weeks **
Total Price:
1.57 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5708 €
25 pcs.
1.3328 €
100 pcs.
1.2376 €
250 pcs.
1.1781 €
1000 pcs.
1.0710 €
*incl. VAT plus shipping costs
**Subject to prior sale
Rubber/metal bumpers, type K0569.
With 2 inner threads, straight; Hardness: medium, 55° Shore A.
Technical attributes (type, dimensions D, H, G, T): K0569.01001555, D 10, H 15 mm, G M4, T 4.0 mm
Technical specifications
Version | rubber metal buffer | |
Outer diameter | 10 mm | |
Type of mounting | screw mounting | |
Colour | black | |
Height | 15 mm | |
Material | elastomer natural rubber, galvanized steel | |
max. operating temperature | 80 °C | |
min. operating temperature | -30 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 40169991 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |