K0568.00800855 | Kipp

Rubber/metal bumpers with outer/inner threads, straight, D 8.0, H 8.0 mm, G M3, L 6.0, T 3.0 mm, K0568.00800855

Order No.: 20H1820
EAN: 4099889504897
MPN:
K0568.00800855
Kipp
default L
front L
Image may differ
Unit Price (€ / pc.)
1.6898 € *
Available: 153 pcs.
Next delivery: 10 pcs. on 2024-06-21
Leadtime: 8 Weeks **
Total Price:
1.69 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6898 €
25 pcs.
1.4399 €
100 pcs.
1.3328 €
250 pcs.
1.2614 €
1000 pcs.
1.1543 €
*incl. VAT plus shipping costs
**Subject to prior sale

Rubber/metal bumpers, type K0568.

With outer/inner threads; Hardness: medium, 55° Shore A.

Technical attributes (type, dimensions D, H, G, L, T): K0568.00800855, D 8.0, H 8.0 mm, G M3, L 6.0, T 3.0 mm

Technical specifications
Version rubber metal buffer
Outer diameter 8 mm
Type of mounting M3
Colour black
Height 8 mm
Material elastomer natural rubber, galvanized steel
max. operating temperature 80 °C
min. operating temperature -30 °C
Shaft length 6 mm
Logistics
Country of origin DE
Customs tariff number 40169991
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
1 item in 5 variations
*incl. VAT plus shipping costs