L-13GD | Kingbright
LED, THT, Ø 2 mm, green, 568 nm, 6 mcd to 0.012 cd, 70°, L-13GD
Unit Price (€ / pc.)
0.2451 € *
Available: 165 pcs.
Next delivery: 1,000 pcs. on 2024-06-04
Leadtime: 9 Weeks **
Total Price:
2.45 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2451 €
50 pcs.
0.1749 €
250 pcs.
0.1452 €
1000 pcs.
0.1249 €
2500 pcs.
0.1095 €
*incl. VAT plus shipping costs
**Subject to prior sale
Flat top LED lamp, L-13GD, Kingbright
The green source color device is made with gallium phosphide green light emitting diode.
Features
- Mounts flush with panel
- Low power consumption
- Suitable for audio panel indicator
- Long life - solid state reliability
- RoHS compliant
Technical specifications
Radiation angle | 70 ° | |
Number of LEDs | 1 | |
Width | 2.5 mm | |
On-State Voltage | 2.5 V | |
Forward Current | 25 mA | |
diameter | 2 mm | |
Colour of the LED | green | |
Length | 4.8 mm | |
Light intensity min. | 0.006 cd | |
Light intensity typ. | 0.012 cd | |
Lens | green | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | THT | |
Wavelength | 568 nm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85414100 |
Original Packaging | Bag with 1,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |