T350E685M025AT7301 | Kemet

Talantum capacitor, axial, E, 6.8 µF, 25 V, ±20 %, T350E685M025AT7301

Order No.: 26D528
EAN: 4099879881571
MPN:
T350E685M025AT7301
T350E685M025ACTR
Series: T350
Kemet
default L
front L
Image may differ
Unit Price (€ / pc.)
2.4871 € *
Available: 0 pcs.
Leadtime: 99 Weeks **
Total Price:
2.49 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
2.4871 €

Axial, Tantalum capacitor, T350E685M025AT7301, Kemet

The KEMET ‘UltraDip II’ Capacitors offer the designer of quality instruments and entertainment systems the widely recognized advantages inherent in solid tantalum capacitors at competitive prices.The ‘UltraDip II’ Series, miniature dipped solid tantalum capacitors, provide the designer with the advantage of compactness plus low leakage and low DF performance characteristics for filtering, bypassing, coupling, blocking and RC timing circuits.The ‘UltraDip II’ Series provides self-insulating cases which are resistant to shock and vibration.

Technical Data

  • Capacity: 6,8 µF
  • Nominal voltage: 25 V
  • Tolerance: ±20 %
Technical specifications
Design axial
Size E
diameter 5.5 mm
ESR (Equivalent Series Resistance) 3.1 Ω
Capacity 6.8 µF
Length 8.9 mm
max. operating temperature 85 °C
min. operating temperature -55 °C
Rated voltage (DC) 25 V
Grid 2.54 mm
Tolerance ±20 %
Logistics
Country of origin MX
Customs tariff number 85322100
Original Packaging Reel with 1,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Size
diameter
Length
Grid
Rated voltage (DC)
Capacity
Design
Tolerance
min. operating temperature
max. operating temperature
1 item in 41 variations
*incl. VAT plus shipping costs