K12020 | Kasp
Padlock, level 2, shackle (H) 13 mm, brass, (B) 20 mm, K12020
Order No.: 03L4669
EAN: 5013969900057
MPN:
K12020
Unit Price (€ / pc.)
5.6406 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
- Solid brass body
- Supplied with 2 keys
- Lock width: 20 mm
- Shackle diameter: 3 mm
- Internal shackle height: 13 mm
Technical specifications
Version | padlock | |
Width | 20 mm | |
Shackle Diameter | 3 mm | |
Stirrup inner height | 13 mm | |
Material | brass | |
Security Rating | 2 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 83011000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |