717724 | Kahlert
2.8 mm jack, screw connection, 0.05-0.25 mm², white, 717724
Miniature coupling, 717724, Kahlert
Miniature coupling with dimensions of 6x11 mm, with its plastic heat-resistant up to 60 °C. Suitable for low current up to 24V, and for cables with a cross-section of 0.05 - 0.25 mm².
Connection | screw connection | |
Version | jack | |
diameter | 2.8 mm | |
Colour | white | |
Length | 10 mm | |
Cable cross-section | 0.05-0.25 mm² | |
Stackable | No |
Country of origin | DE |
Customs tariff number | 95030099 |
Original Packaging | Bulk with 100 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |