100115025 | Kabeltronik
Switching wire, copper, silver-plated, 1.77 mm², (L) 25 m, Ø 1.5 mm, 100115025
Order No.: 90F985
EAN: 4099891766443
MPN:
100115025
Unit Price (€ / pc.)
30.0475 € *
Available: 209 pcs.
Available in 7 Days: 211 pcs.
Leadtime: 1 Week **
Total Price:
30.05 € *
Price list
Quantity
Price per unit*
1 pcs.
30.0475 €
10 pcs.
27.4533 €
50 pcs.
25.7397 €
100 pcs.
24.0380 €
250 pcs.
22.3125 €
*incl. VAT plus shipping costs
**Subject to prior sale
Copper rounded wire, 100115025, Kabeltronik
The 100115025 is a copper rounded wire mostly for short connections within electronic components.
Technical specifications
Version | round copper wire | |
diameter | 1.5 mm | |
Length | 25 m | |
Cable cross-section | 1.77 mm² | |
Material | copper, silver-plated |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74081910 |
Original Packaging | Bag with 25 meters |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |