24203D800 | Kabeltronik
PUR control line Sensocord-M/D-UL 3 x 0.09 mm², AWG 28, shielded, black
Unit Price (€ / mtr.)
3.4153 € *
Available: 1,123 mtr.
Available in 7 Days: 5,640 mtr.
Leadtime: 1 Week **
Total Price:
3.42 € *
Price list
Quantity
Price per unit*
1 mtr.
3.4153 €
10 mtr.
2.9750 €
100 mtr.
2.6537 €
500 mtr.
2.4514 €
1000 mtr.
2.1420 €
*incl. VAT plus shipping costs
**Subject to prior sale
Miniature sensor cables, shielded, type Kabeltronik Sensocord-M/D-UL.
For industrial applications, high mechanical strength, UV-resistant, resistant against oil and grease products, halogen-free, flame retardant to IEC 60332-1-2
Technical specifications
Core insulation material | PP | |
Number of cores | 3 | |
Version | control line | |
Outer diameter | 2.5 mm | |
AWG cross-section | AWG 28 | |
Colour | black | |
Halogen free | Yes | |
Cable material | copper, tin-plated | |
Cable cross-section | 0.09 mm² | |
Material | PUR | |
Rated voltage | 300 V | |
Test voltage | 3 kV | |
Shielding | shielded | |
Temperature range (active) | -10 °C to 80 °C | |
Temperature range (unmoved) | -30 °C to 80 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444995 |
Original Packaging | Ring with 100 meters |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |