C470035 | JBC
Soldering tip, Chisel shaped, (T x L x W) 4 x 120 x 10.5 mm, C470035
Chisel cartridge, C470035, JBC
Due to its size this cartridge is appropriate for intensive soldering purposes and it is perfect for both SMD and applications with high power requirements.
Version | soldering tip | |
Width | 10.5 mm | |
Thickness | 4 mm | |
Suitable for | T470 | |
Length | 120 mm | |
Peak type | Chisel shaped |
Country of origin | ES |
Customs tariff number | 85159080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |