C245768 | JBC

Soldering tip, Chisel shaped, Ø 0.3 mm, C245768

Order No.: 06L430
EAN: 8427327359956
MPN:
C245768
Series: C245
JBC
default L
Image may differ
Unit Price (€ / pc.)
26.4299 € *
Available: 9 pcs.
Leadtime: 1 Week **
Total Price:
26.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
26.4299 €

Chisel cartridge, C245768, JBC

The cartridge is appropriate for general soldering purposes and it is perfect for both SMD components or for applications with high power requirements such as ground plane soldering.

Features

  • Excellent heat transfer
  • Great durability
Technical specifications
Version soldering tip
diameter 0.3 mm
Suitable for T245
Peak type Chisel shaped
Logistics
Country of origin ES
Customs tariff number 85159080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
diameter
Thickness
Length
Width
Peak type
Version
Suitable for
1 item in 40 variations
*incl. VAT plus shipping costs

Order No.:

 06L410

Manufacturer SKU:

 C245741

 

Available: 6 pcs. Leadtime: 1 Week **
32.57 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
32.5703 €
5 pcs.
30.5949 €
15 pcs.
29.4406 €
50 pcs.
28.1197 €
150 pcs.
26.9535 €