FL-50 | JBC

Flux in bottle 500 ml

Order No.: 06L652
EAN: 8427327315310
MPN:
FL-50
JBC
default L
Image may differ
Unit Price (€ / pc.)
82.4075 € *
Available: 1 pcs.
Leadtime: 3 Weeks **
Total Price:
82.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
82.4075 €

Flux bottle, FL-50, JBC

FL-50 is a liquid flux water based designed to be used in the preparation of printed circuits prior to soldering an SMD component, especially flat pack integrated circuits.

Features

  • Equiped with decanting tuve
Technical specifications
Container bottle
Lead-free Yes
Halogen free Yes
Contents 500 ml
No-clean Yes
Logistics
Country of origin ES
Customs tariff number 38109090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Container
Contents
Halogen free
No-clean
Lead-free
1 item in 3 variations
*incl. VAT plus shipping costs
Flux in bottle 15 ml
Image may differ

Order No.:

 06L651

Manufacturer SKU:

 FL-15

 

Available: 1 pcs. Leadtime: 1 Week **
5.55 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.5454 €
10 pcs.
4.8909 €
Flux in bottle 500 ml
Image may differ

Order No.:

 06L652

Manufacturer SKU:

 FL-50

 

Available: 1 pcs. Leadtime: 3 Weeks **
82.41 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
82.4075 €
Flux brush 5.5 ml
Image may differ

Order No.:

 06L653

Manufacturer SKU:

 FL-A

 

Available: 0 pcs. Leadtime: 1 Week **
13.23 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
13.2328 €