UMG 96-PQ-L (TN / TT-NETZE, 230 V) | Janitza

Power analyzer, UMG 96-PQ-L

Order No.: 30K4479
EAN: 4251861102570
MPN:
UMG 96-PQ-L (TN / TT-NETZE, 230 V)
52.36.001
Series: UMG 96
Janitza
default L
front L
Image may differ
Unit Price (€ / pc.)
589.05 € *
Available: 1 pcs.
Leadtime: On Request **
Total Price:
589.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
589.05 €

Power analyzer, UMG 96-PQ-L, Janitza

Whether power quality analysis, residual current monitoring or temperature monitoring, the UMG 96-PQ-L offers the right functions for every application. With the UMG 96-PQ-L, it is now possible to cost-effectively ensure complete power quality transparency at every level and thus avoid system failures.

Full-wave event measurements can be shown and analysed directly on the display. Memory partitioning preserves the long term storage for current and power data and allows the combination of storing high-resolution power quality measurements.

Features

  • Configuration directly on the display
  • TN/TT networks 230 V
  • High memory depth with low memory requirements
Technical specifications
Version power analyzer
Batteries 3 V
Connector RS-485
Audio Signal Yes
Logistics
Country of origin DE
Customs tariff number 90303200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory
Variations
Connector
Version
Batteries
Audio Signal
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Connector
Version
Batteries
Audio Signal
Power analyzer, UMG 96-PQ-L
Order No.:
 30K4479
Manufacturer:
 Janitza
Manufacturer SKU:
 UMG 96-PQ-L (TN / TT-NETZE, 230 V)
Available: 1 pcs. Leadtime: On Request **
Total Price: 589.05 € *
1 pcs.
589.05 €
RS-485
power analyzer
3 V
Yes
Power analyzer, UMG 96-PQ-L
Order No.:
 30K4480
Manufacturer:
 Janitza
Manufacturer SKU:
 UMG 96-PQ-L (TN / TT-NETZE, 24 V)
Available: 0 pcs. Leadtime: On Request **
Total Price: 619.99 € *
1 pcs.
619.99 €
RS-485
power analyzer
3 V
Yes