UMG 508 | Janitza

Janitza UMG 508 power supply analyser, CAT III 600 VAC, IP 20, 417 to 720 VAC 4-wire system, 480 VAC 3-wire system

Order No.: 30K4123
EAN: 4099891473433
MPN:
UMG 508
52.21.001
Series: UMG 508
Janitza
default L
front L
Image may differ
Unit Price (€ / pc.)
1,516.06 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,516.06 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,516.06 €

Power line analyzers, type Janitza UMG 508.

8 channels, each with 20 kHz. Integrated operating hours counter; Measurements: voltage, current, K-factor, three-phase components, power factor, active/apparent/reactive power, active/apparent/reactive work, voltage wave shape, frequency. Rated voltage: 417 to 720 VAC 4-conductor system, 480 VAC 3-conductor system. Overvoltage category: CAT III 600 VAC. Memory space: 256 MB. Digital inputs: 8. Digital outputs: 5. Interfaces: RS-485, Profibus DP, Ethernet, Protocols: 14. Degree of protection: IP 20. Operating temperatures: –10 to +55 °C. Dimensions: B 144, H 144, T 81 mm.

Type: 52.21.001, power line analyzer

Technical specifications
Version power analyzer
Batteries 3 V
Connector RS-485/USB
Audio Signal No
Logistics
Country of origin DE
Customs tariff number 90303200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory
Variations
1 item in 4 variations
*incl. VAT plus shipping costs
Network analyser
Image may differ

Order No.:

 30K4244

Manufacturer SKU:

 UMG 508 230V (UL)

 

Available: 0 pcs. Leadtime: On Request **
1,516.06 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,516.06 €
Network analyser
Image may differ

Order No.:

 30K4245

Manufacturer SKU:

 UMG 508 100V (UL)

 

Available: 0 pcs. Leadtime: On Request **
1,516.06 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,516.06 €
Network analyser
Image may differ

Order No.:

 30K4242

Manufacturer SKU:

 UMG 508 100V

 

Available: 0 pcs. Leadtime: On Request **
1,516.06 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,516.06 €