TBL-10.0-150-M6 | IS-Cabletec
Ground strap, assembled, copper, tin-plated, 10 mm², (L x W) 150 x 13 mm, hole Ø M6, TBL-10.0-150-M6
Unit Price (€ / pc.)
5.6525 € *
Available: 24 pcs.
Leadtime: On Request **
Total Price:
5.65 € *
Price list
Quantity
Price per unit*
1 pcs.
5.6525 €
10 pcs.
4.9742 €
100 pcs.
4.3673 €
250 pcs.
4.1888 €
1000 pcs.
3.9151 €
*incl. VAT plus shipping costs
**Subject to prior sale
Grounding straps, type Cabletec TBL.
Material: tinned copper. Operating temperatures: –65 to +150 °C.
Technical attributes (type, conductor cross-section, length (L), perforation, max. current): TBL-10.0-150-M6, 10 mm², 150 mm, M6, 90 A
Technical specifications
Version | ground strap, assembled | |
Hole size | M6 | |
Width | 13 mm | |
Length | 150 mm | |
Cable cross-section | 10 mm² | |
Material | copper, tin-plated |
Download
Logistics
Country of origin | GB |
Customs tariff number | 74130000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |