KIT_AURIX_TC275_TRB | Infineon Technologies

KIT_AURIX_TC275_TRB

Order No.: 65S6007
EAN: 4099879084552
MPN:
KIT_AURIX_TC275_TRB
SP001073838
Series: 379602
Infineon Technologies
default L
Image may differ

As a private customer, you can buy this item as soon as we have it back in stock.

Microcontroller, SP001073838, Infineon

The TC27 microcontroller has superior real-time performance and fully integrated DSP capabilities. It is a 64-Channel DMA controller with safe data transfer.

Features

  • High performance with three CPU cores
  • Power efficient scalar TriCore CPU
  • Multiple on-chip memories
  • Sophisticated interrupt system
Technical specifications
Number of pins 176
Version Triboard
Enclosure LQFP-176
max. operating temperature 125 °C
min. operating temperature -40 °C
MPU interface ASC0, OCDS
Logistics
Customs tariff number 85437090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Version
Number of pins
Enclosure
MPU interface
Clock frequency
min. operating temperature
max. operating temperature
Memory size
Core Size
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Number of pins
Enclosure
MPU interface
Clock frequency
min. operating temperature
max. operating temperature
Memory size
Core Size
KIT_AURIX_TC277_TRB
Order No.:
 65S6008
Manufacturer:
 Infineon Technologies
Manufacturer SKU:
 KIT_AURIX_TC277_TRB
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 0.00 € *
0 pcs.
0.00 €
Triboard
292
LFBGA-292
ASC0, OCDS
200 MHz
-40 °C
125 °C
32 bit
KIT_AURIX_TC233LP_TRB
Order No.:
 65S6003
Manufacturer:
 Infineon Technologies
Manufacturer SKU:
 KIT_AURIX_TC233LP_TRB
Available: 0 pcs. Leadtime: 15 Weeks **
Total Price: 0.00 € *
0 pcs.
0.00 €
EPROM
100
TQFP-100
200 MHz
128 KB
KIT_AURIX_TC275_TRB
Order No.:
 65S6007
Manufacturer:
 Infineon Technologies
Manufacturer SKU:
 KIT_AURIX_TC275_TRB
Available: 0 pcs. Leadtime: 6 Weeks **
Total Price: 0.00 € *
0 pcs.
0.00 €
Triboard
176
LQFP-176
ASC0, OCDS
-40 °C
125 °C