IR2184STRPBF | Infineon Technologies
Gate Driver IC, Half-Bridge, SOIC-8, IR2184STRPBF
Order No.: 31S3048
EAN: 4099879102560
MPN:
IR2184STRPBF
SP001540146
Unit Price (€ / pc.)
1.5351 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Gate driver ICs, IR2184STRPBF, Infineon Technologies
The IR2184STRPBF is a high voltage, high speed power MOSFET and IGBT driver with independent high and low side referenced output channels.
Features
- Floating channel designed for bootstrap operation
- Undervoltage lockout
- Logic and power ground offset
- Matched propagation delay for both channels
Technical specifications
Number of channels | 2 | |
Version | Half-Bridge | |
Output voltage DC | 10-20 V | |
Input voltage | 2.7 V | |
Enclosure | SOIC-8 | |
Assembly | SMD |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85423390 |
Original Packaging | Reel with 2,500 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |