LD9Z-6ALB-S | IDEC
LED modul, Ø 60 mm, blue, 24 V AC/DC, IP54/IP65
LED module, LD9Z-6ALB-S, IDEC
The LD9Z-6ALB-S is a blue LED module with clear lens for dark gray housing. This product provides a new concept and innovative design, ideal for factory automation and other various applications.
Version | LED modul | |
diameter | 60 mm | |
Farbe der Beleuchtung | blue | |
Colour | clear | |
Height | 17.4 mm | |
Rated current | 30 mA | |
Degree of protection (IP) | IP54/IP65 | |
Voltage | 24 V AC/DC |
Country of origin | JP |
Customs tariff number | 85365011 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |