PS3V-030AF24P | IDEC
AC/DC converter, 100-240 VAC, 30 W, 1 output, 24 VDC
Order No.: 32C3018
EAN: 4099891767068
MPN:
PS3V-030AF24P
Unit Price (€ / pc.)
35.8904 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
AC/DC converter, PS3V-030AF24P, IDEC
The PS3V-030AF24P is a compact and efficient switching power supply suitable for downsizing of equipmet. Operates in a wide temperature range from -25 to +70°C. Suitable for use in a wide temperature range from cold to hot environmet.
Applications
- Warehouse storage
- Control panels in facilities such as building
- Safety equipment at station platforms
- Control panels at plant factories
- Semiconductor manufacturing equipment
- Mold injection machines
- Logistics and transport facilities
Technical specifications
Number of outputs | 1 | |
Output voltage DC | 24 VDC | |
Output current | 1.3 A | |
Design | chassis mounting | |
Width | 34.5 mm | |
Input voltage AC | 100-240 VAC | |
Height | 68.5 mm | |
Length | 95.5 mm | |
Power | 30 W | |
efficiency | 85 % |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85044095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |