578.SA.1 | ideal-tek

Assembly tweezers, uninsulated, antimagnetic, stainless steel, 120 mm, 578.SA.1

Order No.: 02L6815
EAN: 7640144712129
MPN:
578.SA.1
ideal-tek
default L
Image may differ
Unit Price (€ / pc.)
23.4192 € *
Available: 3 pcs.
Next delivery: 1 pcs. on 2024-06-05
Leadtime: 4 Weeks **
Total Price:
23.42 € *
Price list
Quantity
Price per unit*
1 pcs.
23.4192 €
10 pcs.
20.5989 €
50 pcs.
19.2066 €
150 pcs.
18.3617 €
500 pcs.
17.4216 €
*incl. VAT plus shipping costs
**Subject to prior sale
Component positioning tweezers - Anti-Acid/Anti-Mag SS - serrated handles - tips: straight, grooved, for 2mm cylindrical device. OAL: 120mm
Technical specifications
Anti-magnetic Yes
Version assembly tweezers
Resistant to Chemicals, Salts, Acids
Chemicla resistant Yes
ESD protection No
Isolated No
Length 120 mm
Material stainless steel
UV-resistant No
Logistics
Country of origin CH
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Length
Material
Version
Anti-magnetic
Isolated
UV-resistant
ESD protection
1 item in 4 variations
*incl. VAT plus shipping costs