362S-40.NP.IT | ideal-tek

ProCut Scissors, straight, 105 mm, 362S-40.NP.IT

Order No.: 10L9545
EAN: 7640174714759
MPN:
362S-40.NP.IT
ideal-tek
default L
front L
side L
Image may differ
Unit Price (€ / pc.)
19.4446 € *
Available: 4 pcs.
Leadtime: 6 Weeks **
Total Price:
19.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
19.4446 €

Scissors, 362S-40.NP.IT, ideal-tek

The 362S-40.NP.IT is a  ProCut scissors with extra fine blades, ideal for miniature work. The Carbon Steel provides hard and stiff blades to perform cuts. The Nickel coating improves the chemical resistance. The blades are hardened.

Technical specifications
Version scissors
Weight 19 g
Length 105 mm
Material carbon steel
Blade length 25 mm
1000V Insulated No
Logistics
Country of origin IT
Customs tariff number 82130000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Blade length
Length
Weight
Material
Version
1000V Insulated
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Blade length
Length
Weight
Material
Version
1000V Insulated
ProCut Scissors, curved, 90 mm, 361-35.NP.IT
Order No.:
 10L9542
Manufacturer:
 ideal-tek
Manufacturer SKU:
 361-35.NP.IT
Available: 5 pcs. Leadtime: 6 Weeks **
Total Price: 18.56 € *
1 pcs.
18.564 €
16 mm
90 mm
16 g
carbon steel
scissors
No
ProCut Scissors, straight, 105 mm, 362S-40.NP.IT
Order No.:
 10L9545
Manufacturer:
 ideal-tek
Manufacturer SKU:
 362S-40.NP.IT
Available: 4 pcs. Leadtime: 6 Weeks **
Total Price: 19.44 € *
1 pcs.
19.4446 €
25 mm
105 mm
19 g
carbon steel
scissors
No
ProCut Scissors, straight, 90 mm, 362S-35.NP.IT
Order No.:
 10L9543
Manufacturer:
 ideal-tek
Manufacturer SKU:
 362S-35.NP.IT
Available: 5 pcs. Leadtime: 6 Weeks **
Total Price: 18.56 € *
1 pcs.
18.564 €
20 mm
90 mm
14 g
carbon steel
scissors
No