HS5055SW | HStronic
Cable tie, releasable, polyamide, (L x W) 300 x 7.6 mm, bundle-Ø 80 mm, black, -40 to 85 °C
Cable tie, HS5055SW, HStronic
This re-usable cable tie is perfect for a quick detachable fastening. It has a special closure and an easy opening of the cable tie even under tension.Due to the narrow width, the cable tie can be passed through adhesive sockets.
Features- RoHS conform
Width | 7.6 mm | |
Colour | black | |
Halogen free | Yes | |
Length | 300 mm | |
Material | polyamide | |
max. Bundle diameter | 80 mm | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
detachable closure | Yes | |
Min holding force | 222 N |
Country of origin | TW |
Customs tariff number | 39269097 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |