BZV6-2RQ62 | Honeywell

Switch, 1 pole, 1 Form C (NO/NC), pin plunger, screw connection, IP40, BZV6-2RQ62

Order No.: 13G1750
EAN: 4099889342994
MPN:
BZV6-2RQ62
Series: E6/V6
Honeywell
default L
Image may differ
Unit Price (€ / pc.)
155.0094 € *
Available: 0 pcs.
Available in 5 Days: 21 pcs.
Leadtime: 1 Week **
Total Price:
155.01 € *
Price list
Quantity
Price per unit*
1 pcs.
155.0094 €
3 pcs.
145.9654 €
*incl. VAT plus shipping costs
**Subject to prior sale

Limit switch, BZV6-2RQ62, Honeywell

Honeywell MICRO SWITCH™ E6/V6 Series medium-duty limit switches are designed for a wide variety of indoor and outdoor applications. Typical applications include equipment for commercial, industrial, transportation, and agriculture industries. The electrostatic applied epoxy coating to the zinc housings enhance the durability of the product in most environments.

Features

  • Small footprint with easy access to wiring terminals
  • High capacity (22 A) available with BME6 Series switch
  • The E6/V6 Series’ standard temperature range is -32 °C to 71 °C with an optional -40 °C low temperature

Technical Data

  • Connection:  Screw connection
  • Switching function:  1 Form C
  • Degree of protection IP:  IP40
  • Number of poles:  1-pole
Technical specifications
Connection screw connection
Actuator pin plunger
Pin number 1 pole
Latching switching function 1 Form C (NO/NC)
Degree of protection (IP) IP40
Logistics
Country of origin US
Customs tariff number 85365080
MSL MSL 1
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
1 item in 16 variations
*incl. VAT plus shipping costs