2554 | HEYCO

Cable grommet, cabel-Ø 15.2 mm, nylon, black

Order No.: 12H9869
EAN: 4099891761646
MPN:
2554
HEYCO
default L
Image may differ
Unit Price (€ / pc.)
0.1321 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
0.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2500 pcs.
0.1321 €

Grommet, 2554, HEYCO

The 2554 is a snap-In smooth bore bushing with mounting hole diameter range 25,4 mm. Extra internal insulating sleeve creates a smooth bore and prevents locking fingers from protruding into the ID of the Bushing.

Features

  • Large radius exit hole
  • Used to protect through-holes
  • Eliminate sharp edges so wires are protected
  • Absorb vibration, and cushion and insulate wires
  • Can be used as bushing for rotating shafts
  • Bushing inserts into mounting hole with fingertip pressure
Technical specifications
Version grommet
Colour black
Length 13.1 mm
Material nylon
max. Cable diameter 15.2 mm
max. operating temperature 105 °C
min. operating temperature -18 °C
Mounting hole size 25.4 mm
Logistics
Country of origin US
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
max. Cable diameter
Length
Mounting hole size
Material
Version
Colour
min. operating temperature
max. operating temperature
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
max. Cable diameter
Length
Mounting hole size
Material
Version
Colour
min. operating temperature
max. operating temperature
Cable grommet, cabel-Ø 9.1 mm, nylon, black
Order No.:
 12H9867
Manufacturer:
 HEYCO
Manufacturer SKU:
 2535
Available: 0 pcs. Leadtime: 5 Weeks **
Total Price: 0.12 € *
2500 pcs.
0.1202 €
9.1 mm
11.2 mm
19.1 mm
nylon
grommet
black
-18 °C
105 °C
Cable grommet, cabel-Ø 16 mm, nylon, black
Order No.:
 12H9870
Manufacturer:
 HEYCO
Manufacturer SKU:
 2555
Available: 0 pcs. Leadtime: 5 Weeks **
Total Price: 0.14 € *
2000 pcs.
0.1440 €
16 mm
13.1 mm
27.8 mm
nylon
grommet
black
-18 °C
105 °C
Cable grommet, cabel-Ø 14.2 mm, nylon, black
Order No.:
 12H9868
Manufacturer:
 HEYCO
Manufacturer SKU:
 2552
Available: 0 pcs. Leadtime: 5 Weeks **
Total Price: 0.11 € *
2500 pcs.
0.1083 €
14.2 mm
13.1 mm
22.3 mm
nylon
grommet
black
-18 °C
105 °C
Cable grommet, cabel-Ø 15.2 mm, nylon, black
Order No.:
 12H9869
Manufacturer:
 HEYCO
Manufacturer SKU:
 2554
Available: 0 pcs. Leadtime: 5 Weeks **
Total Price: 0.13 € *
2500 pcs.
0.1321 €
15.2 mm
13.1 mm
25.4 mm
nylon
grommet
black
-18 °C
105 °C
Cable grommet, cabel-Ø 6.4 mm, nylon, black
Order No.:
 12H9866
Manufacturer:
 HEYCO
Manufacturer SKU:
 2516
Available: 0 pcs. Leadtime: 5 Weeks **
Total Price: 0.08 € *
2500 pcs.
0.0845 €
6.4 mm
11.2 mm
15.9 mm
nylon
grommet
black
-18 °C
105 °C