596-12172 | HellermannTyton
Vinyl Label, (L x W) 6 x 16.5 mm, yellow, Roll with 20000 pcs
Identification label, 596-12172, HellermannTyton
These labels are suitable for the permanent identification of components and preassembled units within electrical industry as well as asset identification. Print with HellermannTyton’s premium range of thermal transfer printers and ribbons for optimum print results. They can also be used in the design and setup as well as in the repair and expansion of control cabinets and control units. Due to the structure of the vinyl label they are suitable for rougher surfaces.
Features
- Suited to labelling electrical panels
- Where high label visibility is required
- Partially suitable for critical surfaces
- Rounded corners ensure better long term durability of adhesion
Number of labels | 20000 | |
Version | Label | |
Width | 16.5 mm | |
Colour | yellow | |
Suitable for | TT431, TT4030 | |
Length | 6 mm | |
Material | vinyl | |
max. thermal resistance | 80 °C | |
min. temperature resistance | -20 °C | |
Packaging | Roll |
Country of origin | DE |
Customs tariff number | 39199080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |