553-30950 | HellermannTyton

Heatshrink tubing, 3:1, inside Ø 9 mm/3 mm, (L) 72 m, inscribable, yellow, 553-30950

Order No.: 42P3694
EAN: 4031026540962
MPN:
553-30950
TCGT9-3YE PO-X YE 72
Series: TCGT
HellermannTyton
default L
Image may differ
Unit Price (€ / mtr.)
11.3288 € *
Available: 0 mtr.
Leadtime: 1 Week **
Total Price:
11.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
72 mtr.
11.3288 €
Technical specifications
Colour yellow
Flame-retardant Yes
Inner diameter after shrinkage 3 mm
Inner diameter before shrinkage 9 mm
Length 72 m
Material polyolefine, cross-linked
Shrinking rate 3:1
Shrinking temperature 90 °C
Markable Yes
Logistics
Country of origin PL
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
1 item in 40 variations
*incl. VAT plus shipping costs