321-30400 | HellermannTyton

Heatshrink tubing, 6:1, (69.8/11.7 mm), polyolefine, cross-linked, black

Order No.: 91F1998
EAN: 4031026322926
MPN:
321-30400
HA67-69,8/11,7-PEX-B
Series: HA67
HellermannTyton
default L
Image may differ
Unit Price (€ / pc.)
87.0723 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
87.07 € *
Price list
Quantity
Price per unit*
1 pcs.
87.0723 €
5 pcs.
82.3599 €
10 pcs.
77.6594 €
25 pcs.
72.9470 €
50 pcs.
68.2465 €
*incl. VAT plus shipping costs
**Subject to prior sale

Heatshrink tubing with adhesive lining, shrinking rate 6 : 1, type HellermannTyton HA67.

Heatshrink tubing for complex geometrical shapes, made of polyolefin, cross-linked (PEX), halogen-free

Technical specifications
Colour black
Inner diameter after shrinkage 11.7 mm
Inner diameter before shrinkage 69.8 mm
contains glue inside Yes
Length 1.2 m
Material polyolefine, cross-linked
max. operating temperature 110 °C
min. operating temperature -55 °C
Shrinking rate 6:1
Shrinking temperature 120 °C
Wall thickness 4.8 mm
Logistics
Country of origin CN
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
1 item in 5 variations
*incl. VAT plus shipping costs