309-12546 | HellermannTyton
Heatshrink tubing, 2:1, (25.4/12.7 mm), polyolefine, cross-linked, blue
Heatshrink tubing, type HellermannTyton TF21.
Made of cross-linked polyolefin, self-extinguishing
Heatshrink tubing, 1 inch, type TF21.
Colour | blue | |
Inner diameter after shrinkage | 12.7 mm | |
Inner diameter before shrinkage | 25.4 mm | |
contains glue inside | No | |
Length | 50 m | |
Material | polyolefine, cross-linked | |
max. operating temperature | 135 °C | |
min. operating temperature | -55 °C | |
Shrinking rate | 2:1 | |
Shrinking temperature | 90 °C | |
Wall thickness | 0.89 mm | |
Inch Size | 1 |
Country of origin | DE |
Customs tariff number | 39173200 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |