308-30163 | HellermannTyton
Heatshrink tubing, 3:1, (1.5/0.5 mm), polyolefine, cross-linked, brown
Unit Price (€ / pck.)
8.2467 € *
Available: 0 pck.
Leadtime: 1 Week **
Total Price:
8.25 € *
Price list
Quantity
Price per unit*
1 pck.
8.2467 €
5 pck.
7.5803 €
10 pck.
7.1400 €
25 pck.
6.6878 €
50 pck.
6.2475 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heatshrink tubing in dispenser spool package, type HellermannTyton HIS-3.
Thin wall, flexible, flame-proof, easy handling. The open package can be closed again for dust-free and proper storage
In bags with 10 items, type HIS-3 BAG.
Technical specifications
Colour | brown | |
Inner diameter after shrinkage | 0.5 mm | |
Inner diameter before shrinkage | 1.5 mm | |
contains glue inside | No | |
Length | 200 mm | |
Material | polyolefine, cross-linked | |
max. operating temperature | 125 °C | |
min. operating temperature | -55 °C | |
Shrinking rate | 3:1 | |
Shrinking temperature | 110 °C | |
Wall thickness | 0.45 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 39173200 |
Original Packaging | Bag with 10 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |