211-15040 | HellermannTyton
Cable clamp, max. bundle Ø 3.2 mm, aluminum, black, (W) 16.3 mm
Unit Price (€ / pc.)
1.4875 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1.49 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4875 €
50 pcs.
1.2971 €
100 pcs.
1.2019 €
500 pcs.
1.1067 €
1000 pcs.
1.0472 €
*incl. VAT plus shipping costs
**Subject to prior sale
Clips made of aluminum strip series ALU, type HellermannTyton 211-.
For round cables, with black chloroprene protective profile; Width: 16.3 mm. Fastening hole diameter: 5.2 mm.
Technical attributes (type, cable diameter (D)): 211–15040, D 3.2 mm
Technical specifications
Version | cable clamp | |
Width | 16.3 mm | |
Colour | black | |
Material | aluminum | |
max. Bundle diameter | 3.2 mm | |
Self-adhesive | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Original Packaging | Bag with 100 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |