170-12000 | HellermannTyton

Plastic braided sleeve, inner Ø 20 mm, range 14-26 mm, black, halogen free, -50 to 150 °C

Order No.: 91F4278
EAN: 4031026125824
MPN:
170-12000
HEGP20-PET-BK-L4
Series: Helagaine HEGP
HellermannTyton
default L
Image may differ
Unit Price (€ / mtr.)
4.7600 € *
Available: 168 mtr.
Leadtime: 1 Week **
Total Price:
4.76 € *
Price list
Quantity
Price per unit*
1 mtr.
4.7600 €
10 mtr.
4.1769 €
100 mtr.
3.6771 €
200 mtr.
3.5343 €
1000 mtr.
3.2487 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plastic braid sleeving, type HellermannTyton HEGP.

Woven based on the shear principle, that is, the tubing diameter extends when the layers are pushed together and is reduced again by stretching the tubing; Material: Polyester (PET), halogen-free. Color: black, combustibility to UL 94 VDC2, melting point: +250 °C, coverage: approx. 81%. Operating temperatures: –50 to +150 °C, briefly to +220 °C.

Technical attributes (type, range of application (AR)): HEGP20, AR 14 to 26 mm

Technical specifications
Version plastic braided sleeve
Application range 14-26 mm
Colour black
Halogen free Yes
Inner diameter 20 mm
Material polyester
max. operating temperature 150 °C
min. operating temperature -50 °C
Optical Coverage 81 %
Logistics
Country of origin FR
Customs tariff number 58081000
Original Packaging Reel with 50 meters
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory

Order No.:

 08L850

Manufacturer SKU:

 2700100190

 

Available: 2 pcs. Leadtime: 1 Week **
91.24 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
91.2373 €
5 pcs.
85.7633 €
15 pcs.
82.4789 €
50 pcs.
78.8375 €
150 pcs.
75.5412 €
Variations
Inner diameter
Application range
Material
Version
Halogen free
Colour
min. operating temperature
max. operating temperature
1 item in 13 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Inner diameter
Application range
Material
Version
Halogen free
Colour
min. operating temperature
max. operating temperature