710-00105 | HellermannTyton

Insulation tape, 15 x 0.15 mm, PVC, white, 10 m, 710-00105

Order No.: 14L106
EAN: 4031026401683
MPN:
710-00105
HTAPE-FLEX15-15x10 PVC WH 10
HellermannTyton
default L
Image may differ
Unit Price (€ / pc.)
1.0710 € *
Available: 0 pcs.
Next delivery: 30 pcs. on 2024-05-23
Leadtime: 1 Week **
Total Price:
1.07 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0710 €
10 pcs.
0.9401 €
50 pcs.
0.8568 €
100 pcs.
0.7735 €
500 pcs.
0.6902 €
*incl. VAT plus shipping costs
**Subject to prior sale

PVC insulation tapes, type HellermannTyton HelaTape Flex 15.

Very flexible, high adhesive strength, good abrasion resistance, resistant against moisture and chemicals, suitable for mechanical and electrical applications up to 1.0 kV, compliant with IEC 60454-3-1-5/5-PVCP/90, self-extinguishing to IEC 60454-2; Material: polyvinylene chloride (PVC). Dielectric strength: 40 kV/mm. Adhesion on steel: 2.0 N/10 mm. Adhesion on carrier material: 1.8 N/10 mm. Elongation at tear: 200 %. Tearing strength: 24 N/10 mm. Operating temperature: +90 °C. Thickness: 0.15 mm.

Technical attributes (type, width, color, roll length): 710-00105, 15 mm, white, 10 m roll

Technical specifications
Version insulation tape
Width 15 mm
Thickness 0.15 mm
Colour white
Length 10 m
Material PVC
max. operating temperature 90 °C
Logistics
Country of origin CN
Customs tariff number 39191012
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Colour
Material
Thickness
Version
Width
Length
max. operating temperature
1 item in 13 variations
*incl. VAT plus shipping costs