09454452940 | Harting
USB 3.0 connecting cable, PushPull (V4) type A to USB plug type B, 0.5 m, black
Unit Price (€ / pc.)
45.8983 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
USB cable, 09454452940, Harting
USB cable, pre-assembled on both sides, copper cable (round), cable length: 0.5 m.
Technical specifications
Connection (1) | PushPull (V4) type A | |
Connection (2) | USB plug type B | |
Data transmission rate | 5000000000 mb/s | |
Colour | black | |
Cable length | 0.5 m | |
USB Standard | USB 3.0 |
Download
Logistics
Country of origin | MY |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |