39500120450 | Harting
Outlet, gray, 16 A/250 V, Germany, 39500120450
Order No.: 45F0353
EAN: 4099889877878
MPN:
39500120450
39 50 012 0450
Unit Price (€ / pc.)
99.0556 € *
Available: 0 pcs.
Leadtime: On Request **
Han-port combi insert, 39500120450, Harting
Han-port combi insert D/2 HIFF module, Socket, Germany (VDE), Spring clamp termination, 16 A, 250 V AC, 50 Hz, Conductor cross-section: 2.5 mm², Thermoplastic
Technical specifications
Connection | clamp connection | |
Version | outlet | |
Colour | gray | |
Hinged cover available | No | |
Country code | Germany | |
Nominal power | 16 A/250 V | |
Child safety lock available | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |