21348500C78010 | Harting

Sensor actuator cable, M12-cable socket, straight to open end, 12 pole, 1 m, PUR, black, 21348500C78010

Order No.: 42P1175
EAN: 5713140143364
MPN:
21348500C78010
21 34 850 0C78 010
Harting
default L
Image may differ
Unit Price (€ / pc.)
29.8452 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
29.85 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
29.8452 €

Sensor actuator cable, 21348500C78010, Harting

Sensor actuator cable, pre-assembled on one side, copper cable (round), cable length: 1 m

Technical specifications
Connection (1) M12-cable socket, straight
Connection (2) open end
Colour black
Cable length 1 m
LED display No
Material PUR
Pin number 12 pole
Degree of protection (IP) IP67
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Variations
Cable length
Material
Connection (2)
Pin number
Colour
Connection (1)
Degree of protection (IP)
1 item in 6 variations
*incl. VAT plus shipping costs