21348500383005 | Harting
Sensor actuator cable, M12-cable socket, straight to open end, 3 pole, 0.5 m, PVC, gray, 21348500383005
Order No.: 42P1089
EAN: 5713140142893
MPN:
21348500383005
21 34 850 0383 005
Series: Circular connectors M12
Unit Price (€ / pc.)
7.2947 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Sensor actuator cable, 21348500383005, Harting
Sensor actuator cable, pre-assembled on one side, copper cable (round), cable length: 0.5 m
Technical specifications
Connection (1) | M12-cable socket, straight | |
Connection (2) | open end | |
Colour | gray | |
Cable length | 0.5 m | |
LED display | No | |
Material | PVC | |
Pin number | 3 pole | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |