21347800474100 | Harting
Sensor actuator cable, M12-cable plug, straight to open end, 4 pole, 10 m, PUR, black, 21347800474100
Order No.: 42P1239
EAN: 5713140238541
MPN:
21347800474100
21 34 780 0474 100
Series: Circular connectors M12
Unit Price (€ / pc.)
44.4584 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Sensor actuator cable, 21347800474100, Harting
Sensor actuator cable, pre-assembled on one side, copper cable (round), cable length: 10 m
Technical specifications
Connection (1) | M12-cable plug, straight | |
Connection (2) | open end | |
Colour | black | |
Cable length | 10 m | |
LED display | No | |
Material | PUR | |
Pin number | 4 pole | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |