2133A700523100 | Harting
Sensor actuator cable, M12-cable socket, straight to open end, 5 pole, 10 m, PVC, gray, 2133A700523100
Order No.: 42P0713
EAN: 5713140240209
MPN:
2133A700523100
21 33 A70 0523 100
Series: Circular connectors M12
Unit Price (€ / pc.)
77.7665 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Sensor actuator cable, 2133A700523100, Harting
Sensor actuator cable, pre-assembled on one side, copper cable (round) cable length: 10 m.
Technical specifications
Connection (1) | M12-cable socket, straight | |
Connection (2) | open end | |
Colour | gray | |
Cable length | 10 m | |
LED display | No | |
Material | PVC | |
Pin number | 5 pole | |
Degree of protection (IP) | IP65/IP67 |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |