09482222011150 | Harting
Sensor actuator cable, M12-cable plug, straight to M12-cable plug, straight, 4 pole, 15 m, Elastomer, black, 09482222011150
Order No.: 42F9361
EAN: 5713140066977
MPN:
09482222011150
09 48 222 2011 150
Series: Circular connectors M12
Unit Price (€ / pc.)
199.7891 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Sensor actuator cable, 09482222011150, Harting
Sensor actuator cable, pre-assembled on both sides, copper cable (round), cable length: 15 m. This product is suitable for railway applications.
Technical specifications
Connection (1) | M12-cable plug, straight | |
Connection (2) | M12-cable plug, straight | |
Colour | black | |
Cable length | 15 m | |
LED display | No | |
Material | Elastomer | |
Pin number | 4 pole | |
Degree of protection (IP) | IP65/IP67 |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |