09457511525 | Harting
System cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, PVC, 3 m, yellow
System cable, 09457511525, Harting
Cable assembly, pre-assembled on both sides, Copper cable (round), cable length: 3 m.
Connection (1) | RJ45 plug, straight | |
Connection (2) | RJ45 plug, straight | |
Version | round cable | |
AWG cross-section | AWG 26-7 | |
Colour | yellow | |
Halogen free | No | |
Cable length | 3 m | |
Category | Cat 6A | |
Material | PVC | |
Detent lever protection available | Yes | |
Degree of protection (IP) | IP20 |
Country of origin | RO |
Customs tariff number | 85444290 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |