09457251534 | Harting

System cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6, PUR, 2 m, black

Order No.: 44F4482
EAN: 4099891044404
MPN:
09457251534
09 45 725 1534
Series: Han A
Harting
default L
Image may differ
Unit Price (€ / pc.)
134.827 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
134.83 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
134.827 €

System cable, 09457251534, Harting

Cable assembly, pre-assembled on both sides, Copper cable (round), cable length: 2 m.

Technical specifications
Connection (1) RJ45 plug, straight
Connection (2) RJ45 plug, straight
Version round cable
AWG cross-section AWG 26-7
Colour black
Halogen free No
Cable length 2 m
Category Cat 6
Material PUR
Pin configuration 1:1
Detent lever protection available No
Degree of protection (IP) IP67
Logistics
Country of origin RO
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead, Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate
Variations
Cable length
Category
Material
Version
Connection (2)
Halogen free
Colour
Connection (1)
AWG cross-section
Degree of protection (IP)
1 item in 17 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable length
Category
Material
Version
Connection (2)
Halogen free
Colour
Connection (1)
AWG cross-section
Degree of protection (IP)