09451510023 | Harting
Bend protection grommet, cable Ø 7.5 mm, with detent lever protection, L 26.5 mm, light gray
Unit Price (€ / pc.)
0.4998 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Cable grommet, 09451510023, Harting
Cable grommet, light grey.
Technical specifications
Version | with detent lever protection | |
Colour | light gray | |
Cable diameter | 7.5 mm | |
Length | 26.5 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |