09990000315 | Harting

Dismantling tool for crimp contacts, 25.3 g, 09990000315

Order No.: 44F8414
EAN: 4099891382162
MPN:
09990000315
09 99 000 0315
Harting
default L
Image may differ
Unit Price (€ / pc.)
58.2148 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
58.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
58.2148 €

Removal tool, 09990000315, HARTING

Removal tool with one locking clip, Crimp termination

Technical specifications
Version dismantling tool
Suitable for crimp contacts
Weight 25.3 g
Logistics
Country of origin DE
Customs tariff number 82055980
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Version
Suitable for
Weight
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Suitable for
Weight
Dismantling tool for crimp contacts, 1 g, 09990000319
Order No.:
 44F8416
Manufacturer:
 Harting
Manufacturer SKU:
 09990000319
Available: 9 pcs. Leadtime: 1 Week **
Total Price: 32.24 € *
1 pcs.
32.2371 €
5 pcs.
30.2974 €
15 pcs.
29.1431 €
50 pcs.
27.8460 €
150 pcs.
26.6917 €
dismantling tool
crimp contacts
1 g
Extraction tool, 4.62 g, 09990000320
Order No.:
 44F8417
Manufacturer:
 Harting
Manufacturer SKU:
 09990000320
Available: 0 pcs. Leadtime: On Request **
Total Price: 45.98 € *
1 pcs.
45.9816 €
Extraction tool
4.62 g