09620640442 | Harting

Grommet housing, size 24B, die-cast aluminum, PG36, straight, screw locking, IP65, 09620640442

Order No.: 44F5447
EAN: 4099889754827
MPN:
09620640442
09 62 064 0442
Series: Han EMV
Harting
default L
Image may differ
Unit Price (€ / pc.)
65.7237 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
65.72 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
65.7237 €

Hood, 09620640442, HARTING

Hood with screw locking and top entry, material: aluminium die-cast, uncoated.

Technical specifications
Version grommet housing
Shell size 24B
Shell Material die-cast aluminum
Cable Outlet PG36, straight
Degree of protection (IP) IP65
Type of locking screw locking
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Type of locking
Cable Outlet
Shell Material
Version
Shell size
Degree of protection (IP)
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Type of locking
Cable Outlet
Shell Material
Version
Shell size
Degree of protection (IP)